Qorvo CLY 2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MW |
| Package/Case | MW |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Maximum Drain Source Voltage | 9V |
| Maximum Gate Source Voltage | -6V |
| Maximum Continuous Drain Current | 600mA |
| Maximum Drain Gate Voltage | 12V |
| Material | GaAs |
| Maximum Power Dissipation | 900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo CLY 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.