Diversity Switch, 1000MHz Min, 6000MHz Max, 0.75dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, QFN-12
Qorvo FMS2020-001SQ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo FMS2020-001SQ to view detailed technical specifications.
No datasheet is available for this part.