The QPC4510EVBLL is an evaluation board designed for the QPC4510, a K-Band image reject upconverter mixer. The evaluation platform allows for the testing of the QPC4510 which features an integrated x2 LO buffer amplifier and output variable gain amplifier. It supports RF output frequencies from 17.7 to 26.5 GHz using IF inputs from DC to 4.0 GHz.
Checking distributor stock and pricing after the page loads.
Qorvo QPC4510EVBLL technical specifications.
| RF Frequency Range | 17.7 - 26.5GHz |
| IF Frequency Range | DC - 4GHz |
| LO Frequency Range | 6.85 - 15.25GHz |
| Conversion Gain | 13dB |
| Output TOI | 32dBm |
| Input IP3 | 19dBm |
| Supply Voltage | 5V |
| Supply Current | 360mA |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| ECCN | EAR99 |
No datasheet is available for this part.