The QPC4510EVBUH is an evaluation board designed for the QPC4510, a K-Band image reject upconverter mixer. It features an integrated x2 LO buffer amplifier and an output variable gain amplifier. The board allows for the evaluation of RF outputs from 17.7 to 26.5 GHz using IF inputs from DC to 4.0 GHz. It is used to verify the 13 dB conversion gain and 32 dBm output TOI performance of the pHEMT-based upconverter.
Checking distributor stock and pricing after the page loads.
Qorvo QPC4510EVBUH technical specifications.
| RF Frequency Range | 17.7 - 26.5GHz |
| IF Frequency Range | DC - 4.0GHz |
| LO Frequency Range | 6.85 - 15.25GHz |
| Conversion Gain | 13dB |
| Output IP3 | 32dBm |
| LO Input Power | 3 to 9dBm |
| Bias Voltage | 5.0V |
| RoHS | Compliant |
| Halogen Free | Yes |
| ECCN | EAR99 |
No datasheet is available for this part.