The QPC4510EVBUL is an evaluation board designed for the QPC4510, a K-Band image reject upconverter mixer. The underlying QPC4510 component integrates a x2 LO buffer amplifier and an output variable gain amplifier, supporting RF frequencies from 17.7 to 26.5 GHz with IF inputs from DC to 4.0 GHz. It typically provides 32 dBm of output TOI and a conversion gain of 13 dB. The evaluation board allows for the testing and characterization of the upconverter's performance in applications such as Point-to-Point Radio and VSAT Ground Terminals.
Checking distributor stock and pricing after the page loads.
Qorvo QPC4510EVBUL technical specifications.
| RF Frequency Range | 17.7 - 26.5GHz |
| IF Frequency Range | DC - 4.0GHz |
| LO Frequency Range | 6.85 - 15.25GHz |
| Conversion Gain | 13dB |
| Output TOI | 32dBm |
| LO Input Power | 3 to 9dBm |
| Supply Voltage | 5V |
| Supply Current | 360mA |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| ECCN | EAR99 |
No datasheet is available for this part.