The QPC4510 is a K-Band image reject upconverter mixer with an integrated x2 LO buffer amplifier and output variable gain amplifier. It is designed using Qorvo’s pHEMT production process and typically provides 32 dBm of output TOI at –10 dBm input power per tone with a conversion gain of 13 dB. It features optional nulling of the LO to improve LO isolation by 30 dB.
Checking distributor stock and pricing after the page loads.
Qorvo QPC4510SR technical specifications.
| RF Frequency Range | 17.7 - 26.5GHz |
| IF Frequency Range | DC - 4.0GHz |
| LO Frequency Range | 6.85 - 15.25GHz |
| Conversion Gain | 13dB |
| Output IP3 | 32dBm |
| LO Input Power | 3 - 9dBm |
| Supply Voltage | 5V |
| Supply Current | 360mA |
| Package Dimensions | 5.0 x 5.0 x 1.3mm |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| ECCN | EAR99 |
No datasheet is available for this part.