The QPC4510 is a K-Band image reject upconverter mixer with an integrated x2 LO buffer amplifier and output variable gain amplifier. It outputs an RF frequency from 17.7 to 26.5 GHz using IF inputs from DC to 4.0 GHz. Designed using Qorvo’s pHEMT production process, it typically provides 32 dBm of output TOI and 13 dB of conversion gain. It is a recommended replacement for the TGC4510-SM.
Checking distributor stock and pricing after the page loads.
Qorvo QPC4510TR7 technical specifications.
| RF Frequency Min | 17.7GHz |
| RF Frequency Max | 26.5GHz |
| IF Frequency | DC - 4.0GHz |
| LO Frequency | 6.85 - 15.25GHz |
| Conversion Gain | 13dB |
| Output TOI | 32dBm |
| LO Input Power | 3 to 9dBm |
| Bias Current | 360mA |
| Bias Voltage | 5V |
| Package Dimensions | 5.0 x 5.0 x 1.3mm |
| RoHS | Yes |
| Lead Free | Yes |
| Halogen Free | Yes |
| ECCN | EAR99 |
No datasheet is available for this part.