The QPQ1030 is an 8-pin surface mount duplexer with a transmitter band of 2305 to 2318 MHz and a receiver band of 2347 to 2360 MHz. It provides a minimum transmitter to receiver isolation of 51 dB at the transmitter band and 49 dB at the receiver band. The device also offers a minimum transmitter to antenna attenuation of 46 dB and a minimum antenna to receiver attenuation of 49 dB. The typical transmitter ripple is 0.2 dB and the typical receiver ripple is 0.2 dB. The maximum transmitter insertion loss is 3.6 dB and the maximum receiver insertion loss is 3.8 dB. The QPQ1030 operates over a temperature range of -20 to 90 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 2305 to 2318MHz |
| Receiver Band | 2347 to 2360MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 51dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 49dB |
| Minimum Transmitter to Antenna Attenuation | 46dB |
| Minimum Antenna to Receiver Attenuation | 49dB |
| Typical Transmitter Ripple | 0.2dB |
| Typical Receiver Ripple | 0.2dB |
| Maximum Transmitter Insertion Loss | 3.6dB |
| Maximum Receiver Insertion Loss | 3.8dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |