This 9-pin SMP duplexer operates over a transmitter band of 1920 to 1980 MHz and a receiver band of 2110 to 2170 MHz. It provides a minimum transmitter to receiver isolation of 50 dB at the transmitter band and 49 dB at the receiver band. The device also offers a minimum transmitter to antenna attenuation of 48 dB and a minimum antenna to receiver attenuation of 46.5 dB. The typical transmitter ripple is 1.5 dB, and the typical receiver ripple is 1 dB. The maximum transmitter insertion loss is 3.5 dB, and the maximum receiver insertion loss is 3.2 dB. The device is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1920 to 1980MHz |
| Receiver Band | 2110 to 2170MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 50dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 49dB |
| Minimum Transmitter to Antenna Attenuation | 48dB |
| Minimum Antenna to Receiver Attenuation | 46.5dB |
| Typical Transmitter Ripple | 1.5dB |
| Typical Receiver Ripple | 1dB |
| Maximum Transmitter Insertion Loss | 3.5dB |
| Maximum Receiver Insertion Loss | 3.2dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 9 |
| Package/Case | SMP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |