This 9-pin SMP duplexer from Qorvo operates between -40°C and 95°C, providing isolation and attenuation across its specified frequency bands. The device features a maximum transmitter insertion loss of 3.2 dB and a maximum receiver insertion loss of 2.9 dB. It is designed for use in RF and wireless applications, including duplexers.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1710 to 1780MHz |
| Receiver Band | 2110 to 2180MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 42dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 38dB |
| Minimum Transmitter to Antenna Attenuation | 32dB |
| Minimum Antenna to Receiver Attenuation | 42dB |
| Maximum Transmitter Insertion Loss | 3.2dB |
| Maximum Receiver Insertion Loss | 2.9dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Pin Count | 9 |
| Package/Case | SMP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |