The QPQ4701 is a high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filter designed for Wi-Fi 7 (802.11be) applications. It is specifically optimized for UNII 1-3 spectrum (5150 to 5850 MHz) and provides low insertion loss combined with high rejection in the UNII 5-8 WiFi bands. It is designed to work in conjunction with Wi-Fi 7 FEMs like the QPF4702.
Checking distributor stock and pricing after the page loads.
Qorvo QPQ4701 technical specifications.
| Filtering Technology | BAW |
| Frequency Low | 5150MHz |
| Frequency High | 5850MHz |
| Insertion Loss | 1.3dB |
| Rejection (UNII 5-8) | 45dB |
| Package Size | 1.1 x 0.9 x 0.58mm |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |