RF Duplexer 50dB at 2500MHz to 2570MHz 50dB at 2620MHz to 2690MHz 9-Pin SMP T/R
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 2500 to 2570MHz |
| Receiver Band | 2620 to 2690MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 50dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 50dB |
| Minimum Transmitter to Antenna Attenuation | 48dB |
| Minimum Antenna to Receiver Attenuation | 31dB |
| Typical Transmitter Return Loss | 16dB |
| Typical Receiver Return Loss | 8.5dB |
| Maximum Transmitter Insertion Loss | 3.4dB |
| Maximum Receiver Insertion Loss | 3.4dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 29dBm |
| Pin Count | 9 |
| Package/Case | SMP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |