The M38510/75302B2A is a dual 1-bit D flip-flop with complementary output and positive edge trigger. It operates over a temperature range of -55 to 125°C. The device is packaged in a QCCN-20 package, which measures 8.89mm in width and length. The M38510/75302B2A is a military-temperature-grade logic IC, suitable for high-reliability applications.
QP Semiconductor M38510/75302B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for QP Semiconductor M38510/75302B2A to view detailed technical specifications.
No datasheet is available for this part.