QP Semiconductor is a leading manufacturer of high-reliability semiconductor devices, specializing in radiation-hardened and high-temperature solutions for demanding applications.
Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14
Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14
Phase Locked Loop, CDIP14, CERAMIC, DIP-14
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40
D Flip-Flop, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14
OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16
28-Pin Dual In-Line Standard SRAM IC, 5V, 55ns Access Time, Military Temperature Grade
14-Pin Dual NAND Gate IC, 5V 5.5V 4.5V, 24ns Propagation Delay, Military Temperature Grade
OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16
OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16
Operational Amplifier, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14
D FLIP-FLOP IC, 4-Bit, Dual, 5V, 6V, 2V, 125C, 11.5ns, 95MHz, 16-Pin R-GDIP-T16
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14
16-Pin Dual Operational Amplifier, 10V Supply, MIL-PRF-38535 Class B
28-Pin Quad Flat No-Lead Chip Carrier, 5V, 31.2MHz, 10 I/O Lines
16-Pin DFP Military-Grade Monostable Multivibrator
8-Pin DIP Military-Grade Operational Amplifier
10-Pin DFP Operational Amplifier, 10V Dual Supply, -55 to 125°C, MIL-PRF-38535 Class B
14-Pin Dual-In-Line Parity Generator/Checker, 5V, 125°C, MILITARY
14-Pin Dual AND Gate Logic IC, 5V, 7.5ns Propagation Delay, MILITARY Temperature Grade