Green LED emitter, 0603 SMD package, featuring a single function and two terminals. Operates reliably within a temperature range of -40°C to 80°C.
Sign in to ask questions about the Qt-Brightek QBLP601-IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qt-Brightek QBLP601-IG technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qt-Brightek QBLP601-IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.