The QBLP615-IW-CW is an ultra-bright side view 1206 (3215 metric) white LED with a cool white color temperature. It features a height profile of 1.0mm, a water clear lens, and uses InGaN technology. It is designed for compact equipment and high-density packing layouts, commonly used for status indication and backlighting.
Sign in to ask questions about the Qt-Brightek QBLP615-IW-CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qt-Brightek QBLP615-IW-CW technical specifications.
| Luminous Intensity | 450 - 900mcd |
| Forward Current | 20mA |
| Forward Voltage | 2.8 - 3.7V |
| Viewing Angle | 150deg |
| Operating Temperature | -40 to +80°C |
| Color Temperature | 5300 - 7000K |
| RoHS | Compliant |
| Quality | ISO9001, TS16949 |
Download the complete datasheet for Qt-Brightek QBLP615-IW-CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.