Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
QT Optoelectronics 4N25 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for QT Optoelectronics 4N25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.