Single-channel high-speed transistor optocoupler with an AlGaAs LED input and photodetector transistor output. It is specified for 1 Mbit/s operation, 2500 Vrms withstand isolation, and 10 kV/μs common-mode transient immunity. The device operates from 0°C to 70°C for guaranteed electrical characteristics, with storage from -55°C to 125°C and absolute operating temperature to 100°C. Input forward voltage is 1.45 V typical at 16 mA, and the 6N136 current transfer ratio is 19% minimum to 50% maximum at 25°C with VCC = 4.5 V and VO = 0.4 V. Propagation delay to logic low is 0.45 μs typical and 0.8 μs maximum, and propagation delay to logic high is 0.3 μs typical and 0.8 μs maximum under the specified 1.9 kΩ load conditions.
Sign in to ask questions about the QT Optoelectronics 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
QT Optoelectronics 6N136 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for QT Optoelectronics 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.