Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
Sign in to ask questions about the QT Optoelectronics 6N139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
QT Optoelectronics 6N139 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for QT Optoelectronics 6N139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.