Infrared LED, 1-Element, 940nm, HERMETICALLY SEALED, TO-46, 2 PIN
Sign in to ask questions about the QT Optoelectronics LED55B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
QT Optoelectronics LED55B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for QT Optoelectronics LED55B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.