Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 3Conductors 22AWG 4.45mm Gray
Quabbin Wire & Cable 7520 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/White |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.45mm |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
No datasheet is available for this part.