Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 6.15mm Gray
Quabbin Wire & Cable 7545 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.15mm |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.