Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 40Conductors 22AWG 11.15mm Gray
Quabbin Wire & Cable 7585 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 40 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 11.15mm |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
No datasheet is available for this part.