
Quadrant Connectors 25m 2 Core Screened Blue Microphone Cable, 6mm od , 0.22 mm CSA
Quadrant 10740711 technical specifications.
| Conductor Material | Copper |
| Length | 25m |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 28 |
| RoHS | Not Compliant |
No datasheet is available for this part.
