This cable features a 2-core design with 28 strands of copper conductors, insulated with PVC material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -5°C. The cable is rated for 300V and is designed for cable mounting applications.
Quadrant PKFE0022000186 technical specifications.
| Package/Case | 300 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 28 |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.