Quail Electronics 0507.B technical specifications.
| Height | 2inch |
| Length | 3.5inch |
| Resistance | -15R |
| Weight | 0.11lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 0507.B to view detailed technical specifications.
No datasheet is available for this part.