IEC-60320-C14 TO IEC-60320-C1324 IN RED 18 GA
Quail Electronics 3500.024R technical specifications.
| Height | 2.5inch |
| Length | 8inch |
| Weight | 0.216lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 3500.024R to view detailed technical specifications.
No datasheet is available for this part.