IEC-60320-C14 TO IEC-60320-C1379 IN BLUE 18 GA
Quail Electronics 3500.079BLU technical specifications.
| Height | 3inch |
| Length | 8inch |
| Weight | 0.506lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 3500.079BLU to view detailed technical specifications.
No datasheet is available for this part.