DWO IEC-60320-C14 TO IEC-6032079 IN GREEN 18 GA
Quail Electronics 3500.079GN technical specifications.
| Height | 2.25inch |
| Length | 8inch |
| Weight | 0.506lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 3500.079GN to view detailed technical specifications.
No datasheet is available for this part.