DWO IEC-60320-C14 TO IEC-6032079 IN RED 18 GA
Quail Electronics 3500.079R technical specifications.
| Height | 2.75inch |
| Length | 10inch |
| Weight | 0.504lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 3500.079R to view detailed technical specifications.
No datasheet is available for this part.