QUAIL ELECTRONICS 5287.039BLU IEC-60320-C14 TO IEC-60320-C1939 IN BLUE 14 GA
Quail Electronics 5287.039BLU technical specifications.
| Height | 1.25inch |
| Length | 12inch |
| Weight | 0.436lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 5287.039BLU to view detailed technical specifications.
No datasheet is available for this part.