IEC-60320-C14 TO IEC-60320 39 IN RED 14 GA
Quail Electronics 5287.039R technical specifications.
| Height | 1.25inch |
| Length | 12inch |
| Weight | 0.438lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 5287.039R to view detailed technical specifications.
No datasheet is available for this part.