QUAIL ELECTRONICS 5287.048BLU DWO IEC-60320-C14 TO IEC-6032048 IN BLUE 14 GA
Quail Electronics 5287.048BLU technical specifications.
| Height | 1.25inch |
| Length | 9inch |
| Weight | 0.504lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 5287.048BLU to view detailed technical specifications.
No datasheet is available for this part.