QUAIL ELECTRONICS 5287.048GN DWO IEC-60320-C14 TO IEC-6032048 IN GREEN 14 GA
Quail Electronics 5287.048GN technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Weight | 0.508lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 5287.048GN to view detailed technical specifications.
No datasheet is available for this part.