QUAIL ELECTRONICS 5287.072BLU IEC-60320-C14 TO IEC-60320-C1972 IN BLUE 14 GA
Quail Electronics 5287.072BLU technical specifications.
| Height | 1.5inch |
| Length | 10inch |
| Weight | 0.702lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 5287.072BLU to view detailed technical specifications.
No datasheet is available for this part.