IEC-60320-C14 TO IEC-60320-C1324 IN BLUE 16 GA
Quail Electronics 6250.024BLU technical specifications.
| Height | 2.25inch |
| Length | 8inch |
| Weight | 0.238lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 6250.024BLU to view detailed technical specifications.
No datasheet is available for this part.