DWO IEC-60320-C14 TO IEC-6032079 IN GREEN 16 GA
Quail Electronics 6250.079GN technical specifications.
| Height | 3inch |
| Length | 10inch |
| Weight | 0.582lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 6250.079GN to view detailed technical specifications.
No datasheet is available for this part.