Dwo IEC-60320-C14 to IEC-6032079 in Blue 14 Ga
Quail Electronics 6260.079BLU technical specifications.
| Height | 3.25inch |
| Length | 10inch |
| Weight | 0.722lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 6260.079BLU to view detailed technical specifications.
No datasheet is available for this part.