Dwo Iec-60320-C14 To Iec-6032079 In Red 14 Ga
Quail Electronics 6260.079R technical specifications.
| Height | 2.25inch |
| Length | 8inch |
| Weight | 0.722lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Quail Electronics 6260.079R to view detailed technical specifications.
No datasheet is available for this part.