The B39162B2618P810 is a surface acoustic wave (SAW) bandpass filter designed for industrial applications. It operates at a center frequency of 1582.47 MHz with a bandwidth of 46.8 MHz. The device features low insertion loss of typically 1.4dB and is housed in a compact 5-pin SMD package measuring 1.10mm x 0.90mm.
Qualcomm B39162B2618P810 technical specifications.
| Center Frequency | 1.58247GHz |
| Bandwidth | 46.8MHz |
| Insertion Loss | 1.4dB |
| Impedance | 50Ohm |
| Operating Temperature | -40 to +125°C |
| Pin Count | 5 |
| Dimensions | 1.10 x 0.90mm |
| Height | 0.45mm |
| RoHS | Compliant |
Download the complete datasheet for Qualcomm B39162B2618P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.