This 9-pin SMD duplexer operates over a frequency range of 1710 to 2155 MHz, providing isolation between transmitter and receiver bands. The device offers a minimum isolation of 48 dB at the transmitter band and 45 dB at the receiver band. Additionally, it provides a minimum attenuation of 38 dB between the transmitter and antenna, and 49 dB between the antenna and receiver. The duplexer has a typical transmitter ripple of 0.6 dB and a typical receiver ripple of 0.3 dB. It is designed to operate within a temperature range of -40 to 85°C and can handle a maximum input power of 27.4 dBm.
Checking distributor stock and pricing after the page loads.
Qualcomm B39212B8033P810 technical specifications.
| Transmitter Band | 2110 to 2155MHz |
| Receiver Band | 1710 to 1755MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 48dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 45dB |
| Minimum Transmitter to Antenna Attenuation | 38dB |
| Minimum Antenna to Receiver Attenuation | 49dB |
| Typical Transmitter Ripple | 0.6dB |
| Typical Receiver Ripple | 0.3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 27.4dBm |
| Pin Count | 9 |
| Package/Case | SMD |
No datasheet is available for this part.