This 9-pin surface-mount duplexers operate over a temperature range of -10 to 85°C, supporting transmitter frequencies from 2110 to 2170 and receiver frequencies from 1920 to 1980. The device provides a minimum transmitter to antenna attenuation of 37 and a minimum antenna to receiver attenuation of 43. The typical transmitter ripple is 0.8 and the typical receiver ripple is 0.9. The maximum input power is 28dBm.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 2110 to 2170MHz |
| Receiver Band | 1920 to 1980MHz |
| Minimum Transmitter to Antenna Attenuation | 37dB |
| Minimum Antenna to Receiver Attenuation | 43dB |
| Typical Transmitter Ripple | 0.8dB |
| Typical Receiver Ripple | 0.9dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 28dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |