This 9-pin SMD duplexer operates within a transmitter band of 1712.4 to 1752.6 MHz and a receiver band of 2112.4 to 2152.6 MHz, providing a minimum isolation of 52 dB between transmitter and receiver at the transmitter band and 50 dB at the receiver band. The device also offers a minimum transmitter to antenna attenuation of 42 dB and a minimum antenna to receiver attenuation of 45 dB. Typical transmitter and receiver ripple are 0.4 dB. The device is specified to operate between -30°C and 90°C. It has a maximum input power of 29 dBm and is packaged in a surface mount SMD package.
Checking distributor stock and pricing after the page loads.
Qualcomm B39212B8517P810 technical specifications.
| Transmitter Band | 1712.4 to 1752.6MHz |
| Receiver Band | 2112.4 to 2152.6MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 52dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 50dB |
| Minimum Transmitter to Antenna Attenuation | 42dB |
| Minimum Antenna to Receiver Attenuation | 45dB |
| Typical Transmitter Ripple | 0.4dB |
| Typical Receiver Ripple | 0.4dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Maximum Input Power | 29dBm |
| Pin Count | 9 |
| Package/Case | SMD |
No datasheet is available for this part.