The B39242B8852P810 is a low-loss BAW (Bulk Acoustic Wave) RF single filter designed for Bluetooth and WLAN applications. It features high out-of-band selectivity and excellent insertion loss, supporting coexistence with LTE Band 7 Rx, Band 40, and Band 38. The device operates in an unbalanced-to-unbalanced configuration with a 50 ohm filter impedance and is housed in a compact SMT package.
Checking distributor stock and pricing after the page loads.
Qualcomm B39242B8852P810 technical specifications.
| Center Frequency | 2442MHz |
| Bandwidth | 79MHz |
| Insertion Loss | 1.6dB |
| Impedance | 50Ohm |
| Package Size | 1.1 x 0.9mm |
| Package Height | 0.45mm |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL3 |
| Esd | Electrostatic Sensitive Device |
No datasheet is available for this part.