RF Duplexer 48dB at 2620MHz to 2690MHz 38dB at 2500MHz to 2570MHz 9-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 2620 to 2690MHz |
| Receiver Band | 2500 to 2570MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 48dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 38dB |
| Minimum Transmitter to Antenna Attenuation | 38dB |
| Minimum Antenna to Receiver Attenuation | 48dB |
| Typical Transmitter Ripple | 0.4dB |
| Typical Receiver Ripple | 1.4dB |
| Maximum Input Power | 26dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |