This 9-pin surface-mount duplexers are designed for use in RF and wireless applications. They have a minimum transmitter to antenna attenuation of 54 and a minimum antenna to receiver attenuation of 50. The typical transmitter ripple is 0.4 and the typical receiver ripple is 0.6. The maximum input power is 28dBm. The duplexers are available in a surface-mount package.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 746 to 756MHz |
| Receiver Band | 777 to 787MHz |
| Minimum Transmitter to Antenna Attenuation | 54dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 0.4dB |
| Typical Receiver Ripple | 0.6dB |
| Maximum Input Power | 28dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |