RF Duplexer 54dB at 746MHz to 756MHz 55dB at 777.8MHz to 786.5MHz 9-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 746 to 756MHz |
| Receiver Band | 777.8 to 786.5MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 54dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 55dB |
| Minimum Transmitter to Antenna Attenuation | 50dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 1.2dB |
| Typical Receiver Ripple | 0.2dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Pin Count | 9 |
| Package/Case | SMD |