This RF duplexer is designed for use in wireless applications, providing 50 dB isolation between the transmitter and receiver bands. The device operates over a temperature range of -30 to 85°C and has a maximum input power of 29 dBm. It features a 9-pin surface-mount package and is suitable for use in general RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 777 to 787MHz |
| Receiver Band | 746 to 756MHz |
| Minimum Transmitter to Antenna Attenuation | 50dB |
| Minimum Antenna to Receiver Attenuation | 55dB |
| Typical Transmitter Ripple | 0.6dB |
| Typical Receiver Ripple | 0.4dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 29dBm |
| Pin Count | 9 |
| Package/Case | SMD |