RF Duplexer 55dB at 814.24MHz to 848.76MHz 55dB at 859.24MHz to 893.76MHz 8-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 814.24 to 848.76MHz |
| Receiver Band | 859.24 to 893.76MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 55dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 55dB |
| Minimum Transmitter to Antenna Attenuation | 44dB |
| Minimum Antenna to Receiver Attenuation | 45dB |
| Typical Transmitter Ripple | 1.1dB |
| Typical Receiver Ripple | 1.2dB |
| Maximum Transmitter Insertion Loss | 2.5dB |
| Maximum Receiver Insertion Loss | 3.7dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Maximum Input Power | 29dBm(Typ) |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |