RF Duplexer 869MHz to 894MHz 824MHz to 849MHz 9-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 869 to 894MHz |
| Receiver Band | 824 to 849MHz |
| Minimum Transmitter to Antenna Attenuation | 52dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 0.6dB |
| Typical Receiver Ripple | 1.3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Maximum Input Power | 28dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |